Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥403.21000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | 12 ~ 24V | 2kHz | - | - | - | 80dB @ 6V, 10cm | 20mA | Top | -20°C ~ 55°C | - | - | IP40 | Surface Mount | Solder Tabs | 1.016" L x 1.016" W (25.80mm x 25.80mm) | 1.772" (45.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥403.21000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | 12 ~ 24V | 2kHz | - | - | - | 80dB @ 6V, 10cm | 20mA | Top | -20°C ~ 55°C | - | - | IP40 | Surface Mount | Solder Tabs | 1.020" Dia (25.90mm) | 1.772" (45.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥423.70000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | 12 ~ 24V | 2kHz | - | - | - | 80dB @ 6V, 10cm | 20mA | Top | -20°C ~ 55°C | - | - | IP40 | Surface Mount | Solder Tabs | 1.016" L x 1.016" W (25.80mm x 25.80mm) | 1.772" (45.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥423.70000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 6 V | 12 ~ 24V | 2kHz | - | - | - | 80dB @ 6V, 10cm | 20mA | Top | -20°C ~ 55°C | - | - | IP40 | Surface Mount | Solder Tabs | 1.020" Dia (25.90mm) | 1.772" (45.00mm) |