Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥669.73000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | Top | - | - | - | IP65 - Dust Tight, Water Resistant | Through Hole | Solder Tabs | 1.142" Dia (29.00mm) | 1.929" (49.00mm) | |||
82 In Stock | 1 : ¥795.20000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | Top | - | CE | - | IP65 - Dust Tight, Water Resistant | Through Hole | Solder Tabs | 1.142" Dia (29.00mm) | 1.929" (49.00mm) | |||
17 In Stock | 1 : ¥895.52000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | Top | - | CE | - | IP40 | Through Hole | Solder Tabs | 1.378" Dia (35.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥895.52000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | Top | - | CE | - | IP40 | Through Hole | Solder Tabs | 1.378" Dia (35.00mm) | - |