SD160701 | |
---|---|
DigiKey Part Number | 445-15896-ND |
Manufacturer | |
Manufacturer Product Number | SD160701 |
Description | BUZZER MAGNETIC 3V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 60mA 4.096kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SD160701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 5V | |
Frequency | 4.096kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥16.73000 | ¥167.30 |
25 | ¥15.45520 | ¥386.38 |
40 | ¥14.52650 | ¥581.06 |
80 | ¥13.63388 | ¥1,090.71 |
480 | ¥11.69042 | ¥5,611.40 |
960 | ¥11.38313 | ¥10,927.80 |