PS1720P02

DigiKey Part Number
445-2527-ND
Manufacturer
Manufacturer Product Number
PS1720P02
Description
BUZZER PIEZO 3V 17MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1720P02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
0 ~ 30V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.327" (8.30mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.12900¥61.29
25¥5.73000¥143.25
50¥5.43560¥271.78
100¥5.14750¥514.75
250¥4.83208¥1,208.02
500¥4.50836¥2,254.18
1,000¥4.24670¥4,246.70
5,000¥3.67343¥18,367.15