CMI-9705-0380-SMT-TR

DigiKey Part Number
102-CMI-9705-0380-SMT-TR-ND - Tape & Reel (TR)
102-CMI-9705-0380-SMT-CT-ND - Cut Tape (CT)
102-CMI-9705-0380-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9705-0380-SMT-TR
Description
BUZZER MAGNETIC 3V 9.7X9.7MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9705-0380-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥12.42900¥124.29
25¥11.45280¥286.32
50¥10.77280¥538.64
100¥10.13350¥1,013.35
250¥9.34996¥2,337.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥9.97793¥7,483.45
1,500¥9.39696¥14,095.44
2,250¥9.36196¥21,064.41
Manufacturers Standard Package