Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥146.38000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 6V | 2.075kHz | Magnetic | Pin Selectable | Variable | 85dB @ 5V, 10cm | 45 ~ 150mA | Top | -30°C ~ 55°C | cUL, UL | Medical | Through Hole | PC Pins | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |||
10 In Stock | 1 : ¥136.35000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 6V | 2.075kHz | Magnetic | Pin Selectable | Variable | 85dB @ 5V, 10cm | 45 ~ 150mA | Top | -30°C ~ 55°C | cUL, UL | Medical | Through Hole | PC Pins | 0.906" L x 0.906" W (23.00mm x 23.00mm) |