Alarms, Buzzers, and Sirens

Results: 7
Manufacturer
CUI DevicesPUI Audio, Inc.Soberton Inc.
Series
ATCEMGTPTWSTWT
Packaging
BulkTray
Driver Circuitry
-Indicator, Internally DrivenTransducer, Externally Driven
Input Type
Peak-Peak SignalZero-Peak Signal
Voltage - Rated
5 V12 V
Voltage Range
1 ~ 25V3 ~ 6V3 ~ 7V3 ~ 8V4 ~ 6V9 ~ 15V
Frequency
2.048kHz2.3kHz2.4kHz2.73kHz4kHz
Technology
Electromechanical/MagneticMagneticPiezo
Operating Mode
-Single Tone
Sound Pressure Level (SPL)
75dB83dB @ 12V, 10cm85dB @ 5V, 10cm87dB @ 5V, 10cm
Current - Supply
5mA30mA40mA45mA50mA70mA80mA
Operating Temperature
-30°C ~ 70°C-20°C ~ 60°C-20°C ~ 70°C
Ratings
-Washable
Mounting Type
Panel Mount, FlangeThrough Hole
Termination
PC PinsWire Leads
Size / Dimension
0.354" Dia (9.00mm)0.472" Dia (12.00mm)0.512" Dia (13.00mm)
Height - Seated (Max)
0.138" (3.50mm)0.189" (4.80mm)0.303" (7.70mm)0.362" (9.20mm)0.366" (9.30mm)0.386" (9.80mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
AT-1224-TWT-5V-2-R
AT-1224-TWT-5V-2-R
BUZZER MAGNETIC 5V 12MM TH
PUI Audio, Inc.
21,975
In Stock
1 : ¥4.68000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.4kHz
Electromechanical/Magnetic
Single Tone
-
87dB @ 5V, 10cm
40mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.366" (9.30mm)
WT-1205
WT-1205
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
5,432
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.4kHz
Magnetic
Single Tone
-
87dB @ 5V, 10cm
50mA
Top
-20°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.386" (9.80mm)
CEM-1206S
CEM-1206S
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
40,697
In Stock
1 : ¥6.29000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 8V
2.4kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
45mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
GT-0905A
GT-0905A
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
11,150
In Stock
1 : ¥8.08000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.73kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.189" (4.80mm)
WST-12 SERIES
WST-1212UX
BUZZER MAGNETIC 12V 12MM TH
Soberton Inc.
5,458
In Stock
1 : ¥12.07000
Tray
Tray
Active
Indicator, Internally Driven
Zero-Peak Signal
12 V
9 ~ 15V
2.3kHz
Magnetic
Single Tone
-
83dB @ 12V, 10cm
30mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.303" (7.70mm)
WT-1209PT
WT-1209PT
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
371
In Stock
1 : ¥5.19000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 6V
2.048kHz
Magnetic
-
-
85dB @ 5V, 10cm
70mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.362" (9.20mm)
PT-1303T
PT-1303T
BUZZER PIEZO 5V 13MM FLANGE
Soberton Inc.
46
In Stock
1 : ¥5.19000
Tray
Tray
Active
-
Peak-Peak Signal
5 V
1 ~ 25V
4kHz
Piezo
-
-
75dB
5mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
0.512" Dia (13.00mm)
0.138" (3.50mm)
Showing
of 7

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.