Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : ¥42.00000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.402" (10.20mm) | |||
648 In Stock | 1 : ¥34.77000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 1.8kHz | Piezo | Single Tone | - | 87dB @ 12V, 10cm | 18mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.709" (18.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥18.28000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | 10mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.906" Dia (23.00mm) | 0.406" (10.30mm) |