Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,694 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥7.02413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
1,750 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥7.48906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 3.1kHz | Magnetic | - | - | 90dB @ 3.6V, 10cm | 90mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
22,200 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥12.83643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 76dB @ 3V, 10cm | 95mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.094" (2.40mm) |