Alarms, Buzzers, and Sirens

Results: 8
Manufacturer
CUI DevicesMurata ElectronicsPUI Audio, Inc.TDK Corporation
Series
AICEMCMICPTPKPS
Packaging
BoxCut Tape (CT)Tape & Box (TB)Tray
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Input Type
DCPeak-Peak SignalZero-Peak Signal
Voltage - Rated
1.5 V3 V5 V
Voltage Range
0 ~ 30V1 ~ 20V1 ~ 2V2 ~ 4V3 ~ 7V4 ~ 7V30V (Max)
Frequency
2.048kHz2.3kHz3.1kHz4kHz
Technology
Electromechanical/MagneticMagneticPiezo
Operating Mode
-RingerSingle Tone
Sound Pressure Level (SPL)
60dB @ 3V, 10cm70dB @ 1.5V, 10cm80dB @ 1.5V, 10cm80dB @ 9V, 10cm82dB @ 3V, 10cm85dB @ 1.5V, 10cm85dB @ 5V, 10cm
Current - Supply
7mA20mA30mA-
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 70°C
Ratings
-Washable
Size / Dimension
0.472" Dia (12.00mm)0.480" Dia (12.20mm)0.496" Dia (12.60mm)
Height - Seated (Max)
0.236" (6.00mm)0.291" (7.40mm)0.303" (7.70mm)0.307" (7.80mm)0.354" (9.00mm)0.382" (9.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS1240P02AT
PS1240P02BT
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
3,587
In Stock
1 : ¥5.36000
Cut Tape (CT)
500 : ¥3.38298
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.480" Dia (12.20mm)
0.307" (7.80mm)
CMI-1295-0585T
CMI-1295-0585T
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
9,195
In Stock
1 : ¥10.03000
Tray
Tray
Active
Indicator, Internally Driven
DC
5 V
4 ~ 7V
2.3kHz
Magnetic
-
-
85dB @ 5V, 10cm
30mA
Top
-40°C ~ 85°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.382" (9.70mm)
AI-1223-TWT-3V-2-R
AI-1223-TWT-3V-2-R
BUZZER MAGNETIC 3V 12MM TH
PUI Audio, Inc.
34,372
In Stock
1 : ¥10.63000
Tray
Tray
Active
Indicator, Internally Driven
DC
3 V
2 ~ 4V
2.3kHz
Electromechanical/Magnetic
Single Tone
-
82dB @ 3V, 10cm
30mA
Top
-20°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.303" (7.70mm)
PKM13EPYH4000-A0
PKM13EPYH4000-A0
BUZZER PIEZO 1.5V 12.6MM TH
Murata Electronics
20,904
In Stock
1 : ¥2.72000
Cut Tape (CT)
500 : ¥1.70994
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
30V (Max)
4kHz
Piezo
Ringer
-
70dB @ 1.5V, 10cm
-
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.496" Dia (12.60mm)
0.291" (7.40mm)
CEM-1201(42)
CEM-1201(42)
BUZZER MAGNETIC 1.5V 12.00MM TH
CUI Devices
19,862
In Stock
1 : ¥4.85000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
1 ~ 2V
2.048kHz
Magnetic
Single Tone
-
85dB @ 1.5V, 10cm
20mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.354" (9.00mm)
CEM-1201(50)
CEM-1201(50)
BUZZER MAGNETIC 1.5V 12.00MM TH
CUI Devices
1,770
In Stock
1 : ¥7.06000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
1 ~ 2V
2.048kHz
Magnetic
Single Tone
-
80dB @ 1.5V, 10cm
20mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.354" (9.00mm)
CPT-1255C-090
CPT-1255C-090
BUZZER PIEZO 12.00MM TH
CUI Devices
405
In Stock
1 : ¥8.67000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
-
1 ~ 20V
4kHz
Piezo
Single Tone
-
80dB @ 9V, 10cm
7mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.236" (6.00mm)
CMI-1275-85T
CMI-1275-85T
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
0
In Stock
Check Lead Time
600 : ¥6.17770
Box
Box
Active
Indicator, Internally Driven
DC
5 V
3 ~ 7V
3.1kHz
Magnetic
-
-
85dB @ 5V, 10cm
30mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.303" (7.70mm)
Showing
of 8

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.