Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥157.44000 Bulk | - | Bulk | Active | Indicator, Internally Driven | DC | - | 7 ~ 14V | 3.35kHz | Piezo | Ringer, 3 Tone | - | 85dB @ 7V, 30cm | 50mA | Top | -40°C ~ 65°C | - | - | Through Hole | PC Pins | 0.906" L x 0.906" W (23.00mm x 23.00mm) | 0.535" (13.60mm) | ||
195 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) |