CMT-4023S-SMT-TR | |
---|---|
DigiKey Part Number | 102-3742-2-ND - Tape & Reel (TR) 102-3742-1-ND - Cut Tape (CT) 102-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-4023S-SMT-TR |
Description | BUZZER MAGNETIC 3V 4X4MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-4023S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥16.81500 | ¥168.15 |
25 | ¥15.52680 | ¥388.17 |
50 | ¥14.58640 | ¥729.32 |
100 | ¥13.68440 | ¥1,368.44 |
250 | ¥12.66580 | ¥3,166.45 |
500 | ¥11.72368 | ¥5,861.84 |
1,000 | ¥11.59532 | ¥11,595.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.61776 | ¥40,853.28 |