SMT-0931-S-R | |
---|---|
DigiKey Part Number | 668-1479-2-ND - Tape & Reel (TR) 668-1479-1-ND - Cut Tape (CT) 668-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0931-S-R |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0931-S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 3.1kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 3.6V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.98500 | ¥139.85 |
25 | ¥12.92520 | ¥323.13 |
50 | ¥12.15500 | ¥607.75 |
100 | ¥11.41200 | ¥1,141.20 |
250 | ¥10.57348 | ¥2,643.37 |
500 | ¥9.79612 | ¥4,898.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.35083 | ¥9,350.83 |