Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,406 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38298 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
23,090 In Stock | 1 : ¥12.41000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.3kHz | Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
665 In Stock | 1 : ¥15.22000 Cut Tape (CT) 750 : ¥9.97793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | - | - | 80dB @ 3V, 10cm | 30mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.382" L x 0.382" W (9.70mm x 9.70mm) | 0.224" (5.70mm) | |||
81,422 In Stock | 1 : ¥24.99000 Cut Tape (CT) 600 : ¥14.44570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 75dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.378" L x 0.378" W (9.60mm x 9.60mm) | 0.217" (5.50mm) | |||
2,677 In Stock | 1 : ¥29.24000 Tube | Tube | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
582 In Stock | 1 : ¥10.80000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
132 In Stock | 1 : ¥14.28000 Bulk | - | Bulk | Active | - | DC | 5 V | 3 ~ 7V | 2.3kHz | Electromechanical | - | - | 88dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | ||
4,618 In Stock | 1 : ¥16.66000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Electromechanical | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | ||
267 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,500 : ¥10.38073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | DC | 3 V | 2 ~ 4V | 4kHz | Magnetic | - | - | 83dB @ 3V, 10cm | 110mA | Top | -40°C ~ 90°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.087" (2.20mm) | ||
307 In Stock | 1 : ¥18.62000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 7V ~ 15V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 12V, 10cm | 35mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
873 In Stock | 1 : ¥10.54000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | ||
735 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.465" Dia (11.80mm) | 0.303" (7.70mm) | |||
45 In Stock | 1 : ¥21.34000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 3 V | 1 ~ 5V | 2.5kHz | Electromechanical | Single Tone | - | - | 20mA | Top | -25°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.197" (5.00mm) |