Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,399 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
1,786 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,000 : ¥7.54560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | |||
81,422 In Stock | 1 : ¥24.99000 Cut Tape (CT) 600 : ¥14.44570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 75dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.378" L x 0.378" W (9.60mm x 9.60mm) | 0.217" (5.50mm) | |||
4,953 In Stock | 1 : ¥8.50000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
391 In Stock | 1 : ¥8.93000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.177" (4.50mm) | |||
738 In Stock | 1 : ¥11.48000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | - | - | 80dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
218 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 10 ~ 13V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) |