MSR320R | |
---|---|
DigiKey Part Number | 458-1087-ND |
Manufacturer | |
Manufacturer Product Number | MSR320R |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 3.5kHz 73dB @ 3V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR320R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 3V, 30cm | |
Current - Supply | 3 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.33000 | ¥67.33 |
10 | ¥55.39400 | ¥553.94 |
25 | ¥50.99360 | ¥1,274.84 |
50 | ¥47.81260 | ¥2,390.63 |
100 | ¥44.75640 | ¥4,475.64 |
250 | ¥42.98012 | ¥10,745.03 |
500 | ¥41.38818 | ¥20,694.09 |