Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,132 In Stock | 1 : ¥15.05000 Cut Tape (CT) 750 : ¥10.30153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 8V | 2.7kHz | Magnetic | - | - | 80dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.382" L x 0.382" W (9.70mm x 9.70mm) | 0.224" (5.70mm) | |||
274 In Stock | 1 : ¥21.85000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.209" (5.30mm) |