Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,750 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥7.48906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 3.1kHz | Magnetic | - | - | 90dB @ 3.6V, 10cm | 90mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
2,769 In Stock | 1 : ¥20.32000 Cut Tape (CT) 3,000 : ¥13.61776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 70dB @ 3V, 10cm | 90mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) |