PKMCS0909E4000-R1

DigiKey Part Number
490-9647-2-ND - Tape & Reel (TR)
490-9647-1-ND - Cut Tape (CT)
490-9647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKMCS0909E4000-R1
Description
BUZZER PIEZO 9X9MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 65dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKMCS0909E4000-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
12.5V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
65dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.48600¥64.86
25¥6.00840¥150.21
50¥5.66160¥283.08
100¥5.32490¥532.49
250¥4.94580¥1,236.45
500¥4.58960¥2,294.80
1,000¥4.29369¥4,293.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.29373¥8,587.46
6,000¥4.06929¥24,415.74
Manufacturers Standard Package