ADCs/DACs - Special Purpose

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
468
Sampling Rate (Per Second)
200k800k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™Parallel, Serial
Voltage - Supply
1.71V ~ 4.75V, 3.6V ~ 5.25V2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-LQFP
AD7606BSTZ-4RL
IC DAS/ADC 16BIT 200K 64LQFP
Analog Devices Inc.
3,631
In Stock
1 : ¥217.11000
Cut Tape (CT)
1,500 : ¥146.21690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Acquisition System (DAS), ADC
4
16 b
200k
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Analog and Digital
2.3V ~ 5.25V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
64-LQFP
AD7606BSTZ-RL
IC DAS/ADC 16BIT 200K 64LQFP
Analog Devices Inc.
1,352
In Stock
1 : ¥338.42000
Cut Tape (CT)
1,500 : ¥241.99711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Acquisition System (DAS), ADC
8
16 b
200k
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Analog and Digital
2.3V ~ 5.25V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
64-LQFP
AD7606BSTZ-6RL
IC DAS/ADC 16BIT 200K 64LQFP
Analog Devices Inc.
1,138
In Stock
1 : ¥269.14000
Cut Tape (CT)
1,500 : ¥181.26431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Acquisition System (DAS), ADC
6
16 b
200k
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Analog and Digital
2.3V ~ 5.25V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
64-LQFP
AD7606BBSTZ-RL
8-CH DAS W/16-BIT, BIPOLAR INPUT
Analog Devices Inc.
1,347
In Stock
1 : ¥356.44000
Cut Tape (CT)
1,500 : ¥254.85529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Acquisition System (DAS), ADC
8
16 b
800k
Parallel, Serial
Analog and Digital
1.71V ~ 4.75V, 3.6V ~ 5.25V
-40°C ~ 125°C
Surface Mount
64-LQFP
64-LQFP (10x10)
Showing
of 4

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.