ADCs/DACs - Special Purpose

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
DACData Acquisition System (DAS), ADC
Number of Channels
18
Sampling Rate (Per Second)
200k-
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™DSP, MICROWIRE™, QSPI™, Serial, SPI™
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad64-LQFP
Supplier Device Package
16-WQFN (4x4)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-LQFP
AD7606BSTZ
IC DAS/ADC 16BIT 200K 64LQFP
Analog Devices Inc.
2,746
In Stock
1 : ¥338.42000
Tray
-
Tray
Active
Data Acquisition System (DAS), ADC
8
16 b
200k
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Analog and Digital
2.3V ~ 5.25V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
3,302
In Stock
1 : ¥58.83000
Cut Tape (CT)
250 : ¥30.60268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DAC
1
16 b
-
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Analog and Digital
2.7V ~ 3.6V
-40°C ~ 105°C
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (4x4)
Showing
of 2

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.