Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,865 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | SMD to DIP | SOT23 | 6 | 0.037" (0.95mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.400" L x 0.500" W (10.16mm x 12.70mm) | |||
434 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | SMD to DIP | SOIC | 16 | 0.050" (1.27mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 0.800" (17.78mm x 20.32mm) | |||
296 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | SMD to DIP | MSOP | 10 | 0.020" (0.50mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.600" L x 0.500" W (15.24mm x 12.70mm) |