Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | Connector to Plated Through Hole | USB - micro B | 5 | - | - | - | 0.900" L x 0.550" W (22.86mm x 13.97mm) | ||
492 In Stock | 1 : ¥14.37000 Bulk | - | Bulk | Active | Connector to SIP | USB - C | 4 | - | 0.100" (2.54mm) 1/10" | - | 0.600" L x 0.400" W (15.24mm x 10.16mm) | ||
577 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | Connector to Plated Through Hole | USB - micro B | 5 | - | 0.040" (1.02mm) 1/25" | - | 0.787" L x 0.394" W (20.00mm x 10.00mm) |