Adapter, Breakout Boards

Results: 3
Manufacturer
Adafruit Industries LLCChip Quik Inc.
Series
-Proto-Advantage
Proto Board Type
SMD to DIPSMD to Plated Through Hole Board
Package Accepted
FPCFPC ConnectorTSOP
Number of Positions
4050
Pitch
0.016" (0.40mm)0.020" (0.50mm)0.031" (0.80mm)
Board Thickness
0.062" (1.57mm) 1/16"-
Material
-FR4 Epoxy Glass
Size / Dimension
0.900" x 2.050" (22.86mm x 52.07mm)1.000" x 2.500" (25.40mm x 63.50mm)2.506" L x 1.011" W (63.66mm x 25.68mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
MFG_1492
1492
FPC ADAPTER 50PIN 0.5MM PITCH
Adafruit Industries LLC
151
In Stock
1 : ¥24.22000
Bulk
-
Bulk
Active
SMD to Plated Through Hole Board
FPC
50
0.020" (0.50mm)
-
-
2.506" L x 1.011" W (63.66mm x 25.68mm)
FPC040P040
FPC040P040
FPC/FFC SMT CONNECTOR 0.4 MM
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : ¥56.57000
Bulk
Bulk
Active
SMD to DIP
FPC Connector
40
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.900" x 2.050" (22.86mm x 52.07mm)
PA0209
PA0209
TSOP-50 II TO DIP-50 SMT ADAPTER
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : ¥73.81000
Bulk
Bulk
Active
SMD to DIP
TSOP
50
0.031" (0.80mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
1.000" x 2.500" (25.40mm x 63.50mm)
Showing
of 3

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.