Adapter, Breakout Boards

Results: 3
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Size / Dimension
0.700" x 0.800" (17.78mm x 20.32mm)1.000" x 1.000" (25.40mm x 25.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
PA0061
PA0061
QFN-16 TO DIP-16 SMT ADAPTER
Chip Quik Inc.
67
In Stock
1 : ¥39.32000
Bulk
Bulk
Active
SMD to DIP
QFN
16
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 0.800" (17.78mm x 20.32mm)
IPC0006
IPC0006
QFN-16 TO DIP-20 SMT ADAPTER
Chip Quik Inc.
46
In Stock
1 : ¥64.78000
Bulk
Bulk
Active
SMD to DIP
QFN
16
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
1.000" x 1.000" (25.40mm x 25.40mm)
PA0062
PA0062
QFN-16 TO DIP-16 SMT ADAPTER
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : ¥39.32000
Bulk
Bulk
Active
SMD to DIP
QFN
16
0.031" (0.80mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 0.800" (17.78mm x 20.32mm)
Showing
of 3

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.