Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,934 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | SMD to DIP | SOT23 | 6 | 0.037" (0.95mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.400" L x 0.500" W (10.16mm x 12.70mm) | |||
1 In Stock | 1 : ¥114.94000 Bulk | - | Bulk | Active | SMD to DIP | SSOP, TSSOP | 28 | 0.026" (0.65mm) | - | - | 1.450" L x 0.750" W (36.83mm x 19.05mm) |