Adapter, Breakout Boards

Results: 2
Number of Positions
2032
Size / Dimension
0.700" x 1.000" (17.78mm x 25.40mm)1.000" x 1.600" (25.40mm x 40.64mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
PA0105SOCKET
PA0105SOCKET
PLCC-20 SOCKET TO DIP-20 ADAPTER
Chip Quik Inc.
97
In Stock
1 : ¥129.63000
Bulk
Bulk
Active
SMD to DIP
LCC, JLCC, PLCC
20
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 1.000" (17.78mm x 25.40mm)
PA0214SOCKET
PA0214SOCKET
PLCC-32 SOCKET TO DIP-32 ADAPTER
Chip Quik Inc.
48
In Stock
1 : ¥146.87000
Bulk
Bulk
Active
SMD to DIP
LCC, JLCC, PLCC
32
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
1.000" x 1.600" (25.40mm x 40.64mm)
Showing
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.