Adapter, Breakout Boards

Results: 3
Manufacturer
Chip Quik Inc.SparkFun Electronics
Series
-Proto-Advantage
Proto Board Type
Connector to Plated Through HoleConnector to SIPPlated Through Hole to Plated Through Hole
Package Accepted
RJ45RJ45, Ethernet Plug
Number of Positions
813
Board Thickness
0.062" (1.57mm) 1/16"-
Material
-FR4 Epoxy Glass
Size / Dimension
0.700" L x 0.800" W (17.78mm x 20.32mm)0.700" x 0.800" (17.78mm x 20.32mm)1.300" L x 1.100" W (33.02mm x 27.94mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
BOB-13021
BOB-13021
SPARKFUN RJ45 ETHERNET BREAKOUT
SparkFun Electronics
138
In Stock
1 : ¥57.06000
Bulk
-
Bulk
Active
Connector to Plated Through Hole
RJ45, Ethernet Plug
13
-
-
-
1.300" L x 1.100" W (33.02mm x 27.94mm)
478
In Stock
1 : ¥8.62000
Bulk
-
Bulk
Active
Plated Through Hole to Plated Through Hole
RJ45
8
-
-
-
0.700" L x 0.800" W (17.78mm x 20.32mm)
CN0035
CN0035
8P8C (RJ45, ETHERNET) ADAPTER BO
Chip Quik Inc.
121
In Stock
1 : ¥43.43000
Bulk
Bulk
Active
Connector to SIP
RJ45
8
-
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 0.800" (17.78mm x 20.32mm)
Showing
of 3

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.