Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,520 In Stock | 1 : ¥8.62000 Bulk | - | Bulk | Active | SMD to DIP | SOT-23 | 6 | - | - | - | 0.460" L x 0.340" W (11.68mm x 8.64mm) | ||
851 In Stock | 1 : ¥28.73000 Bulk | - | Bulk | Active | SMD to DIP | SOIC | 8 | - | - | - | 0.400" L x 0.400" W (10.16mm x 10.16mm) | ||
674 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | Connector to SIP | USB - C | 6 | 0.100" (2.54mm) | - | - | 0.870" L x 0.550" W (22.10mm x 14.00mm) | ||
257 In Stock | 1 : ¥17.24000 Bulk | - | Bulk | Active | Connector to Plated Through Hole | RJ11 | 6 | - | - | - | - |