Adapter, Breakout Boards

Results: 2
Package Accepted
0.5mm ConnectorFPC Connector
Number of Positions
1020
Size / Dimension
0.700" x 1.000" (17.78mm x 25.40mm)0.900" x 0.550" (22.86mm x 13.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
FPC050P010
FPC050P010
FPC/FFC SMT CONN .5MM PITCH 10PI
Chip Quik Inc.
406
In Stock
1 : ¥30.29000
Bulk
Bulk
Active
SMD to DIP
FPC Connector
10
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.900" x 0.550" (22.86mm x 13.97mm)
DR050D254P020
DR050D254P020
DUAL ROW 0.5MM PITCH 20-PIN CONN
Chip Quik Inc.
105
In Stock
1 : ¥39.32000
Bulk
Bulk
Active
SMD to DIP
0.5mm Connector
20
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 1.000" (17.78mm x 25.40mm)
Showing
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.