Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,282 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | SMD to DIP | SOIC | 8 | 0.050" (1.27mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |||
67 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | SMD to DIP | SOIC, TSSOP | 28 | - | - | - | 1.400" L x 0.700" W (35.56mm x 17.78mm) | ||
23 In Stock | 1 : ¥48.85000 Bulk | - | Bulk | Active | SMD to DIP | QFN, QFP | 32 | - | - | - | 1.600" L x 0.700" W (40.64mm x 17.78mm) |