Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,096 In Stock 20,898 Factory | 1 : ¥25.42000 Bulk | - | Bulk | Active | Toggle, Full Boot | D2, M and P Series | - | Front of Panel | 1/4-40 NS-2B | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | - | - | ||
351 In Stock | 1 : ¥28.22000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 1/4-40 NS-2B | 0.500" (12.70mm) Height | 0.062" (1.57mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof |