Accelerometers

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Series
-ECOPACK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Acceleration Range
±2g, 4g, 8g±2.5g
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)13157 (±2.5g)
Bandwidth
6.25Hz ~ 400Hz235Hz ~ 440Hz
Voltage - Supply
1.6V ~ 3.5V1.71V ~ 3.6V
Features
Sleep Mode, Temperature SensorTemperature Sensor
Package / Case
16-CLGA16-TFLGA
Supplier Device Package
16-CCLGA (5x5)16-LGA (3x3.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-LGA
ADXL362BCCZ-RL
ACCELEROMETER 2-8G SPI 16LGA
Analog Devices Inc.
24,283
In Stock
1 : ¥74.87000
Cut Tape (CT)
5,000 : ¥39.81190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g
1 (±2g) ~ 4 (±8g)
-
6.25Hz ~ 400Hz
SPI
1.6V ~ 3.5V
Sleep Mode, Temperature Sensor
-40°C ~ 85°C
Surface Mount
16-TFLGA
16-LGA (3x3.25)
16 CCLGA
IIS3DHHCTR
ACCELEROMETER 2.5G SPI 16CCLGA
STMicroelectronics
6,864
In Stock
1 : ¥130.92000
Cut Tape (CT)
3,000 : ¥79.79010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2.5g
13157 (±2.5g)
-
235Hz ~ 440Hz
SPI
1.71V ~ 3.6V
Temperature Sensor
-40°C ~ 85°C
Surface Mount
16-CLGA
16-CCLGA (5x5)
Showing
of 2

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.