Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥176.39000 Cut Tape (CT) 5,000 : ¥93.70589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 10 | - | 3.2kHz | SPI | 1.6V ~ 3.5V | Adjustable Bandwidth | -40°C ~ 105°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
0 In Stock Check Lead Time | 1 : ¥700.04000 Cut Tape (CT) 500 : ¥464.90196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | I2C, SPI | 2.25V ~ 3.6V | Sleep Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |