LIS2DH12TR

DigiKey Part Number
497-14851-2-ND - Tape & Reel (TR)
497-14851-1-ND - Cut Tape (CT)
497-14851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DH12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DH12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 672Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.02000¥18.02
10¥13.90800¥139.08
25¥11.59240¥289.81
50¥11.33380¥566.69
100¥10.30430¥1,030.43
500¥9.01622¥4,508.11
1,000¥7.98570¥7,985.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥7.21291¥57,703.28
Manufacturers Standard Package