Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,042 In Stock | 1 : ¥19.55000 Cut Tape (CT) 10,000 : ¥7.53442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4098 (±2g) ~ 512 (±16g) | - | 400Hz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-WFLGA | 12-LGA (2x2) | ||
34,677 In Stock | 1 : ¥87.02000 Cut Tape (CT) 10,000 : ¥45.07770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) |