Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,310 In Stock | 1 : ¥18.02000 Cut Tape (CT) 8,000 : ¥7.21291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1000 (±2g) ~ 83 (±16g) | - | 0.5Hz ~ 672Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
14,901 In Stock | 1 : ¥46.39000 Cut Tape (CT) 8,000 : ¥20.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4098 (±2g) ~ 128 (±16g) | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 115°C | Automotive | AEC-Q100 | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
13,274 In Stock | 1 : ¥65.88000 Cut Tape (CT) 5,000 : ¥35.05844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 6.25Hz ~ 16kHz | I2C, I3C, SPI | 1.71V ~ 3.6V | Selective Scale, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (2.5x3) | |||
6,864 In Stock | 1 : ¥130.92000 Cut Tape (CT) 3,000 : ¥79.79010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2.5g | 13157 (±2.5g) | - | 235Hz ~ 440Hz | SPI | 1.71V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 16-CLGA | 16-CCLGA (5x5) | |||
9,612 In Stock | 1 : ¥311.99000 Cut Tape (CT) 3,000 : ¥189.42357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | X, Y | ±0.5g, 1g, 2g, 3g | - | - | - | I2C, SPI | 1.71V ~ 3.6V | - | -40°C ~ 105°C | - | - | - | - | - |