Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,834 In Stock | 1 : ¥14.11000 Cut Tape (CT) 10,000 : ¥4.92850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.25Hz ~ 500Hz | I2C | - | Selectable Scale | -40°C ~ 85°C | - | - | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
24,219 In Stock | 1 : ¥36.05000 Cut Tape (CT) 5,000 : ¥15.67170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 6.25Hz ~ 4kHz | I2C, I3C, SPI | 1.71V ~ 3.6V | Selective Scale, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (2.5x3) | |||
14,913 In Stock | 1 : ¥46.39000 Cut Tape (CT) 8,000 : ¥20.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4098 (±2g) ~ 128 (±16g) | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 115°C | Automotive | AEC-Q100 | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
3,071 In Stock | 1 : ¥67.84000 Cut Tape (CT) 1,500 : ¥37.98547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 4000 (±2g) ~ 1000 (±8g) | - | 6.25Hz ~ 200Hz | I2C, SPI | 1.1V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 12-VFLGA | 12-LGA (2.2x2.3) | ||
4,978 In Stock | 1 : ¥20.20000 Cut Tape (CT) 5,000 : ¥8.70650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | - | I2C, I3C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (2.5x3) | ||
7,792 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥3.98011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4096 (±2g) ~ 512 (±16g) | - | 1Hz ~ 1kHz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale | -40°C ~ 85°C | - | - | Surface Mount | 12-TFLGA | 12-LGA (2x2) |