Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,071 In Stock | 1 : ¥29.84000 Cut Tape (CT) 10,000 : ¥12.66619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | - | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-WFLGA | 12-LGA (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥642.44000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | I2C, SPI | 2.25V ~ 3.6V | Sleep Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |