Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,642 In Stock | 1 : ¥74.87000 Cut Tape (CT) 1,500 : ¥41.90727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1 (±2g) ~ 4 (±8g) | - | 6.25Hz ~ 400Hz | SPI | 1.6V ~ 3.5V | Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
14 In Stock | 1 : ¥110.83000 Tube | - | Tube | Active | Digital | X, Y, Z | ±1.5g, 3g, 6g, 12g | 345 (±1.5g ) ~ 43 (±12g) | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Sleep Mode | -40°C ~ 105°C | Automotive | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
4 In Stock | 1 : ¥114.77000 Cut Tape (CT) 4,000 : ¥63.60763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X | ±1.5g, 3g, 6g, 12g | 345 (±1.5g ) ~ 43 (±12g) | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | - | -40°C ~ 105°C | Automotive | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) |