Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,486 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 50Hz | I2C | 1.62V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
18,531 In Stock | 1 : ¥22.02000 Cut Tape (CT) 10,000 : ¥9.02155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | - | - | 5.06Hz ~ 684Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 12-WFLGA | 12-LGA (2x2) | ||
20,857 In Stock | 1 : ¥23.55000 Cut Tape (CT) 8,000 : ¥13.81448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g | 4098 (±2g) ~ 2049 (±4g) | - | 0.8Hz ~ 50Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 12-VFLGA Module | 12-LGA (2x2) |