MC3635

DigiKey Part Number
2548-MC3635TR-ND - Tape & Reel (TR)
2548-MC3635CT-ND - Cut Tape (CT)
2548-MC3635DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3635
Description
3-AXIS IOMT ACCELEROMETER (1.6X1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 10-LGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MC3635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Sensitivity (LSB/g)
4096 (±2g) ~ 8 (±16g)
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFLGA
Supplier Device Package
10-LGA (1.6x1.6)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥9.77600¥97.76
25¥8.14760¥203.69
50¥7.96740¥398.37
100¥7.24300¥724.30
500¥6.37592¥3,187.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.37591¥31,879.55
Manufacturers Standard Package