Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,891 In Stock | 1 : ¥14.53000 Cut Tape (CT) 8,000 : ¥6.01168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 16393 (±2g) ~ 4098 (±8g) | - | 5Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
4,810 In Stock | 1 : ¥170.35000 Cut Tape (CT) 1,500 : ¥97.59569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 10 | - | 3.2kHz | SPI | 1.6V ~ 3.5V | Adjustable Bandwidth | -40°C ~ 105°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) |