Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,712 In Stock | 1 : ¥12.67000 Cut Tape (CT) 5,000 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | 1.7V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | Surface Mount | 10-VFLGA | 10-LGA (1.6x1.6) | ||
25,486 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 50Hz | I2C | 1.62V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
47,891 In Stock | 1 : ¥14.53000 Cut Tape (CT) 8,000 : ¥6.01168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 16393 (±2g) ~ 4098 (±8g) | - | 5Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
19,032 In Stock | 1 : ¥22.02000 Cut Tape (CT) 10,000 : ¥9.02155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | - | - | 5.06Hz ~ 684Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-WFLGA | 12-LGA (2x2) | ||
26,554 In Stock | 1 : ¥11.48000 Cut Tape (CT) 10,000 : ¥5.04760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | - | Selectable Scale, Sleep Mode | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) |