Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,005 In Stock | 1 : ¥19.21000 Cut Tape (CT) 4,000 : ¥8.24304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1000 (±2g) ~ 83 (±16g) | - | 0.5Hz ~ 625Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 16-VFLGA | 16-LGA (3x3) | ||
14,296 In Stock | 1 : ¥46.39000 Cut Tape (CT) 8,000 : ¥20.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4098 (±2g) ~ 128 (±16g) | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 115°C | Automotive | AEC-Q100 | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
2,418 In Stock | 1 : ¥111.41000 Cut Tape (CT) 4,000 : ¥61.73383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g, ±200g, ±400g | 20 (±100g) ~ 5 (±400g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | - | - | Surface Mount | 16-VFLGA | 16-TFLGA (3x3) |