Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
729 In Stock 120 Factory | 1 : ¥150.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
127 In Stock 240 Factory | 1 : ¥157.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
179 In Stock 120 Factory | 1 : ¥153.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,142 In Stock | 1 : ¥162.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,539 In Stock | 1 : ¥167.15000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
725 In Stock 300 Factory | 1 : ¥168.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
208 In Stock 120 Factory | 1 : ¥146.13000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
104 In Stock 60 Factory | 1 : ¥147.69000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
118 In Stock 60 Factory | 1 : ¥152.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
141 In Stock | 1 : ¥154.26000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
191 In Stock | 1 : ¥155.82000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
365 In Stock 600 Factory | 1 : ¥165.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
160 In Stock | 1 : ¥110.01000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
333 In Stock | 1 : ¥151.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
118 In Stock | 1 : ¥155.99000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
115 In Stock | 1 : ¥158.12000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
118 In Stock | 1 : ¥166.08000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,024 In Stock | 1 : ¥172.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.063" ~ 0.098" (1.60mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
88 In Stock 180 Factory | 1 : ¥158.12000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : ¥160.75000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
47 In Stock | 1 : ¥106.89000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
28 In Stock | 1 : ¥107.96000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
53 In Stock | 1 : ¥112.47000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
33 In Stock | 1 : ¥117.65000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
100 In Stock | 1 : ¥149.75000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |