Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥147.44000 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 106.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
60 In Stock | 1 : ¥122.32000 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 106.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
28 In Stock | 1 : ¥113.87000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
93 In Stock | 1 : ¥91.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
100 In Stock | 1 : ¥118.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
79 In Stock | 1 : ¥123.88000 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 76.50mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥95.02180 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥372.36450 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥138.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥100.64370 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 93.50mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 120 : ¥103.03958 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 120 : ¥117.78250 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥120.51890 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 93.50mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 120 : ¥132.37150 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥146.91900 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 100 : ¥148.24160 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 106.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 180 : ¥160.74539 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 100 : ¥389.51750 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥399.28680 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥410.53220 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 106.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE |