Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,804 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
396 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
148 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
2,100 In Stock | 1 : ¥183.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
105 In Stock | 1 : ¥183.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
184 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
88 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
35 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
100 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
100 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
50 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
50 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
50 In Stock | 1 : ¥183.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
40 In Stock | 1 : ¥183.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 25 : ¥126.67720 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 25 : ¥126.67720 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 25 : ¥126.67720 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 100 : ¥78.09580 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 100 : ¥78.09580 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 100 : ¥78.09580 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 50 : ¥92.28640 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 100 : ¥113.09990 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 50 : ¥133.65560 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 50 : ¥141.94320 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.20mm x 58.20mm | - | UL94 V-0 | IP20 | cULus, ENEC |