Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥422.31000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.00mm | - | UL94 V-2 | IP40 | CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 40 : ¥347.23175 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CE, CQC, CSA, ENEC, UL |