Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : ¥533.47000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | - | 3 | Filtered (EMI, RFI) - Commercial | 20A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 48.00mm | - | UL94 V-0 | IP40 | CQC, cURus, ENEC | |||
1,163 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.90mm x 26.60mm | 0.059" (1.50mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
1,663 In Stock | 1 : ¥9.11000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
2,564 In Stock | 1 : ¥10.26000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
957 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Variable Size | 0.031" ~ 0.118" (0.80mm ~ 3.00mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
876 In Stock | 1 : ¥56.32000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
920 In Stock | 1 : ¥101.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 26.70mm x 31.60mm | 0.031" ~ 0.098" (0.79mm ~ 2.49mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 40 : ¥492.23750 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 15A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.80mm x 75.50mm | - | UL94 V-0 | IP40 | cULus, ENEC |